Part Details for LM2917N-8/A+ by Texas Instruments
Overview of LM2917N-8/A+ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for LM2917N-8/A+
LM2917N-8/A+ CAD Models
LM2917N-8/A+ Part Data Attributes
|
LM2917N-8/A+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2917N-8/A+
Texas Instruments
IC,FREQUENCY-TO-VOLTAGE CONVERTER,BIPOLAR,DIP,8PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 1% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |