Part Details for LM2917NEP by National Semiconductor Corporation
Overview of LM2917NEP by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2917NEP
LM2917NEP CAD Models
LM2917NEP Part Data Attributes
|
LM2917NEP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2917NEP
National Semiconductor Corporation
IC VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14, Analog Special Function Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Linearity Error-Max (EL) | 1% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.00002 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2917NEP
This table gives cross-reference parts and alternative options found for LM2917NEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2917NEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917N/NOPB | Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 14-PDIP -40 to 85 | Texas Instruments | LM2917NEP vs LM2917N/NOPB |
LM2917N | VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM2917NEP vs LM2917N |