Part Details for LM2931AD50AP by STMicroelectronics
Overview of LM2931AD50AP by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2931AD50AP
LM2931AD50AP CAD Models
LM2931AD50AP Part Data Attributes
|
LM2931AD50AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2931AD50AP
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2931AD50AP
This table gives cross-reference parts and alternative options found for LM2931AD50AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AD50AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CZ-5.0RM | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | onsemi | LM2931AD50AP vs LP2950CZ-5.0RM |
LP2950CZ-5.0RPG | LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM2931AD50AP vs LP2950CZ-5.0RPG |
MIC2950-05YZ | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Microchip Technology Inc | LM2931AD50AP vs MIC2950-05YZ |
MIC2954-02BZ | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-92, 3 PIN | Micrel Inc | LM2931AD50AP vs MIC2954-02BZ |
LP2950CZ-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AD50AP vs LP2950CZ-5.0RP |
LP2950CZ-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM2931AD50AP vs LP2950CZ-5.0X |
SPX2950ACN-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | LM2931AD50AP vs SPX2950ACN-L-5.0 |
SPX2950CN-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | LM2931AD50AP vs SPX2950CN-5.0/TR |
LP2950CN-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, LEAD FREE, TO-226AA, TO-92, 3 PIN | Exar Corporation | LM2931AD50AP vs LP2950CN-L-5.0 |
MIC2954-03BZ | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-92, 3 PIN | Microchip Technology Inc | LM2931AD50AP vs MIC2954-03BZ |