| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2931CSX | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5 | LM2931CS vs LM2931CSX |
| LM2931CSX/NOPB | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5 | LM2931CS vs LM2931CSX/NOPB |
| LM2931CS/NOPB | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5 | LM2931CS vs LM2931CS/NOPB |
| LM2931CS | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5 | LM2931CS vs LM2931CS |
| LM2931CSX | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5 | LM2931CS vs LM2931CSX |
Part Details for LM2931CS by Texas Instruments
Results Overview of LM2931CS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2931CS Information
LM2931CS by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2931CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36235-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TO263 Min Qty: 1 Container: Tube |
96 Tube |
|
$1.9331 / $2.9700 | Buy Now |
|
DISTI #
86112549
|
Verical | LDO Regulator Pos 3V to 24V 0.1A 6-Pin(5+Tab) TO-263 Tube RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1301 | Americas - 8395 |
|
$1.4625 / $1.7375 | Buy Now |
|
|
Rochester Electronics | Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8395 |
|
$1.1700 / $1.4600 | Buy Now |
|
|
Chip Stock | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 | 5040 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO ADJ 0.1A TO263-5 | 3480 |
|
$0.6129 / $0.9192 | Buy Now |
US Tariff Estimator: LM2931CS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2931CS Part Data Attributes
|
|
LM2931CS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2931CS
Texas Instruments
Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | To-263, 5 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1989-03-01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 4 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Line Regulation-Max (%/V) | 0.15 | |
| Load Regulation-Max(%) | 1% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 24 V | |
| Output Voltage1-Min | 3 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 5% | |
| Width | 8.64 Mm |
Alternate Parts for LM2931CS
This table gives cross-reference parts and alternative options found for LM2931CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM2931CS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2931CS is 26V, but it's recommended to keep it below 24V for reliable operation.
-
While the LM2931CS can handle up to 1A of output current, it's not recommended for high-current applications due to thermal limitations. For high-current applications, consider using a switching regulator or a more robust linear regulator.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the input and output capacitors close to the regulator. Also, avoid using long leads or traces between the regulator and the capacitors.
-
No, the LM2931CS is a positive voltage regulator and cannot be used to regulate negative voltages. For negative voltage regulation, consider using a dedicated negative voltage regulator like the LM337.
-
The dropout voltage of the LM2931CS is typically around 1.5V to 2V, depending on the output current and temperature. This means the input voltage must be at least 1.5V to 2V higher than the desired output voltage.