-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3248
|
Newark | Ldo, Fixed, 5V, 0.05A, Soic-8, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:60V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2936HVBMA-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7500 / $3.7900 | Buy Now |
DISTI #
LM2936HVBMA-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
344 In Stock |
|
$1.3468 / $2.8900 | Buy Now |
DISTI #
926-LM2936HVBMA50NPB
|
Mouser Electronics | LDO Voltage Regulators Ultra-Lo Quiescent Current LDO Vtg Reg RoHS: Compliant | 28484 |
|
$1.2700 / $2.9000 | Buy Now |
DISTI #
LM2936HVBMA-5.0/NO
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.05A, SO8, SMD, tube, Ch: 1 Min Qty: 1 | 0 |
|
$1.6300 / $2.8100 | RFQ |
|
Ameya Holding Limited | LM2936HVBMA-5.0/NOPB , LDO 电压调节器, 0.05A, 5 V输出 ±2%, 4 → 60 V输入, 8针 SOIC封装 | 87530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2936HVBMA-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2936HVBMA-5.0/NOPB
Texas Instruments
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2936HVBMA-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936HVBMA-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2936HVBMA-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936HVBMA-5.0/NOPB vs LM2936HVBMA-5.0/NOPB |
LM2936QHBMA-5.0/NOPB | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | Texas Instruments | LM2936HVBMA-5.0/NOPB vs LM2936QHBMA-5.0/NOPB |
LM2936HVBMAX5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936HVBMA-5.0/NOPB vs LM2936HVBMAX5.0 |
LM2936HVBMAX5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | Texas Instruments | LM2936HVBMA-5.0/NOPB vs LM2936HVBMAX5.0 |
LM2936HVBMA-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936HVBMA-5.0/NOPB vs LM2936HVBMA-5.0 |
LM2936QHBMAX5.0/NOPB | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | Texas Instruments | LM2936HVBMA-5.0/NOPB vs LM2936QHBMAX5.0/NOPB |
LM2936HVBMA50EP | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM2936HVBMA-5.0/NOPB vs LM2936HVBMA50EP |
LM2936HVBMAX5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936HVBMA-5.0/NOPB vs LM2936HVBMAX5.0/NOPB |
LM2936QHBMA-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM2936HVBMA-5.0/NOPB vs LM2936QHBMA-5.0 |
LM2936HVBMAX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | Texas Instruments | LM2936HVBMA-5.0/NOPB vs LM2936HVBMAX-5.0 |