Part Details for LM2940-50IKCSE3 by Rochester Electronics LLC
Overview of LM2940-50IKCSE3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2940-50IKCSE3
LM2940-50IKCSE3 CAD Models
LM2940-50IKCSE3 Part Data Attributes:
|
LM2940-50IKCSE3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2940-50IKCSE3
Rochester Electronics LLC
5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.8 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6.25 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM2940-50IKCSE3
This table gives cross-reference parts and alternative options found for LM2940-50IKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940-50IKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2940-50IKCSE3 | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Texas Instruments | LM2940-50IKCSE3 vs LM2940-50IKCSE3 |
LM2940-50CKCSE3 | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Texas Instruments | LM2940-50IKCSE3 vs LM2940-50CKCSE3 |