Filter Your Search
1 - 2 of 2 results
|
LM2940-50IKCSE3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 6.25 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.25 V | 4.75 V | BIPOLAR | R-PSFM-T3 | e3 | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
LM2940-50IKCSE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6.25 V | 5 V | 385 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 45 V | 0.05 % | 0.08 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments |