-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2941CT/LF03 | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 | |
LM2941CT/NOPB | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 0 to 125 | |
LM2941CT/LF04 | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35132-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
711 In Stock |
|
$0.8256 / $1.8600 | Buy Now |
DISTI #
926-LM2941CT/LF03
|
Mouser Electronics | LDO Voltage Regulators 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0C to 125C 5-TO-220 RoHS: Compliant | 757 |
|
$0.7750 / $1.7600 | Buy Now |
|
Ameya Holding Limited | TO220-5/1A Low Dropout Adjustable Regulator | 51815 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 1A TO220-5 | 16000 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2941CT/LF03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2941CT/LF03
Texas Instruments
1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 20.92 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.702 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.8% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM2941CT/LF03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941CT/LF03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941T/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 | Texas Instruments | LM2941CT/LF03 vs LM2941T/LF03 |
LM2941T/LB03 | 1A Low Dropout Adjustable Regulator 5-TO-220 | Texas Instruments | LM2941CT/LF03 vs LM2941T/LB03 |
LM2941T/LB04 | 1A Low Dropout Adjustable Regulator 5-TO-220 | Texas Instruments | LM2941CT/LF03 vs LM2941T/LB04 |
LM2941T/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | LM2941CT/LF03 vs LM2941T/NOPB |
LM2941CT/LF04 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 | Texas Instruments | LM2941CT/LF03 vs LM2941CT/LF04 |
LM2941CT/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 0 to 125 | Texas Instruments | LM2941CT/LF03 vs LM2941CT/NOPB |
AS2941T | Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | LM2941CT/LF03 vs AS2941T |
LM2941T | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | LM2941CT/LF03 vs LM2941T |