Part Details for LM2941T/LB04 by Texas Instruments
Overview of LM2941T/LB04 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2941T/LF03 | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 | |
LM2941T/NOPB | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 -40 to 125 | |
LM2941T | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 -40 to 125 |
Part Details for LM2941T/LB04
LM2941T/LB04 CAD Models
LM2941T/LB04 Part Data Attributes
|
LM2941T/LB04
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2941T/LB04
Texas Instruments
1A Low Dropout Adjustable Regulator 5-TO-220
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ZIP, ZIP5,.15,.17,67TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2941T/LB04
This table gives cross-reference parts and alternative options found for LM2941T/LB04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941T/LB04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941T/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 | Texas Instruments | LM2941T/LB04 vs LM2941T/LF03 |
LM2941T/LB03 | 1A Low Dropout Adjustable Regulator 5-TO-220 | Texas Instruments | LM2941T/LB04 vs LM2941T/LB03 |
LM2941T/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | LM2941T/LB04 vs LM2941T/NOPB |
LM2941CT/LF04 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 | Texas Instruments | LM2941T/LB04 vs LM2941CT/LF04 |
LM2941CT/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 0 to 125 | Texas Instruments | LM2941T/LB04 vs LM2941CT/NOPB |
AS2941T | Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | LM2941T/LB04 vs AS2941T |
LM2941CT/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 | Texas Instruments | LM2941T/LB04 vs LM2941CT/LF03 |
LM2941T | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | LM2941T/LB04 vs LM2941T |