| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2991MDS | Texas Instruments | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar | LM2991MD8 vs LM2991MDS |
| LM2991MD8 | National Semiconductor Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar | LM2991MD8 vs LM2991MD8 |
Part Details for LM2991MD8 by Texas Instruments
Results Overview of LM2991MD8 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2991MD8 Information
LM2991MD8 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2991 MD8 | Texas Instruments | Negative Low Dropout Adjustable Regulator 0-DIESALE -55 to 125 |
Price & Stock for LM2991MD8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar | 5531 |
|
RFQ |
US Tariff Estimator: LM2991MD8 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2991MD8 Part Data Attributes
|
|
LM2991MD8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2991MD8
Texas Instruments
Adjustable Negative LDO Regulator, 2V Min, 25V Max, 1V Dropout, BIPolar
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIE | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| Input Voltage-Max | 0.3 V | |
| Input Voltage-Min | 26 V | |
| JESD-30 Code | X-XUUC-N | |
| Load Regulation-Max(%) | 0.75% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 25 V | |
| Output Voltage1-Min | 2 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Ldo Regulator | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for LM2991MD8
This table gives cross-reference parts and alternative options found for LM2991MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2991MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.