-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1982
|
Newark | Adjustable Ldo Voltage Regulator, -2V To, Output Type:Adjustable, Input Voltage Min:-26V, Input Voltage Max:300Mv, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-3V, Adjustable Output Voltage Max:-25V, Output Current:1A, rohs Compliant: Yes |TEXAS INSTRUMENTS LM2991SX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54 |
|
$3.6900 / $4.7000 | Buy Now |
DISTI #
LM2991SX/NOPBCT-ND
|
DigiKey | IC REG LIN NEG ADJ 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2198 In Stock |
|
$1.6018 / $3.3200 | Buy Now |
DISTI #
926-LM2991SX/NOPB
|
Mouser Electronics | LDO Voltage Regulators NEG LDO ADJ REG RoHS: Compliant | 5650 |
|
$1.7000 / $3.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 26 |
|
$1.8928 / $2.9120 | Buy Now |
|
Quest Components | 2 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO5 | 20 |
|
$1.9500 / $3.9000 | Buy Now |
|
Ameya Holding Limited | IC REG LIN NEG ADJ 1A DDPAK | 8404 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO NEG ADJ 1A DDPAK | 5800 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2991SX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2991SX/NOPB
Texas Instruments
1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage-Max | 0.3 V | |
Input Voltage-Min | 26 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.04 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2991SX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2991SX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2991S | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2991SX/NOPB vs LM2991S |
LM2991SX | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2991SX/NOPB vs LM2991SX |