Part Details for LT1175CQ by Analog Devices Inc
Overview of LT1175CQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LT1175CQ
LT1175CQ CAD Models
LT1175CQ Part Data Attributes
|
LT1175CQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175CQ
Analog Devices Inc
Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Load Regulation-Max(%) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.89 mm |
Alternate Parts for LT1175CQ
This table gives cross-reference parts and alternative options found for LT1175CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175CQ#TRPBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CQ vs LT1175CQ#TRPBF |
LT1175IQ | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1175CQ vs LT1175IQ |
LT1175IQ#TR | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CQ vs LT1175IQ#TR |
LT1175MPQ#TRPBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CQ vs LT1175MPQ#TRPBF |
LT1175CQ#TR | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1175CQ vs LT1175CQ#TR |
LT1175IQ#TRPBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CQ vs LT1175IQ#TRPBF |
LT1175CQ#TRPBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CQ vs LT1175CQ#TRPBF |
LT1175MPQ#TRPBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: -55°C to 125°C | Linear Technology | LT1175CQ vs LT1175MPQ#TRPBF |
LT1175MPQ#TR | IC VREG 2 V-10 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1175CQ vs LT1175MPQ#TR |
LT1175CQ#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CQ vs LT1175CQ#PBF |