| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM110D/883 | AMD | Check for Price | Buffer Amplifier, 1 Func, CDIP14 | LM302D vs LM110D/883 |
| LM110D | AMD | Check for Price | Buffer Amplifier, 1 Func, CDIP14 | LM302D vs LM110D |
| LM102D/883B | AMD | Check for Price | Buffer Amplifier, 1 Func, CDIP14 | LM302D vs LM102D/883B |
| LM102D | AMD | Check for Price | Buffer Amplifier, 1 Func, CDIP14 | LM302D vs LM102D |
| SG310N | Linfinity Microelectronics | Check for Price | Buffer Amplifier, 1 Func, PDIP14 | LM302D vs SG310N |
| SG210J | Linfinity Microelectronics | Check for Price | Buffer Amplifier, 1 Func, CDIP14 | LM302D vs SG210J |
| SG102J/883B | Linfinity Microelectronics | Check for Price | Buffer Amplifier, 1 Func, CDIP14 | LM302D vs SG102J/883B |
| SG110J | Linfinity Microelectronics | Check for Price | Buffer Amplifier, 1 Func, CDIP14 | LM302D vs SG110J |
| SG302J | Linfinity Microelectronics | Check for Price | Buffer Amplifier, 1 Func, CDIP14 | LM302D vs SG302J |
| SG202N | Linfinity Microelectronics | Check for Price | Buffer Amplifier, 1 Func, PDIP14 | LM302D vs SG202N |
Part Details for LM302D by AMD
Results Overview of LM302D by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM302D Information
LM302D by AMD is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM302D by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM302D Part Data Attributes
|
|
LM302D
AMD
Buy Now
Datasheet
|
Compare Parts:
LM302D
AMD
Buffer Amplifier, 1 Func, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bandwidth (3dB)-Nom | 20 Mhz | |
| Bias Current-Max (IIB) @25C | 0.03 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM302D
This table gives cross-reference parts and alternative options found for LM302D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM302D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.