Part Details for LM308AN8#PBF by Analog Devices Inc
Overview of LM308AN8#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308AN8#PBF
LM308AN8#PBF CAD Models
LM308AN8#PBF Part Data Attributes
|
LM308AN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM308AN8#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 80000 | |
Width | 7.62 mm |
Alternate Parts for LM308AN8#PBF
This table gives cross-reference parts and alternative options found for LM308AN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308AP | OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Texas Instruments | LM308AN8#PBF vs LM308AP |
LM308AN8 | IC OP-AMP, 500 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LM308AN8#PBF vs LM308AN8 |