| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM112H/883B | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM312H vs LM112H/883B |
| LT1012MH | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8 | LM312H vs LT1012MH |
| LM112H/883 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | LM312H vs LM112H/883 |
| PM1012AJ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8 | LM312H vs PM1012AJ |
| LM212H | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | LM312H vs LM212H |
| PM1012GJ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 | LM312H vs PM1012GJ |
| PM1012GJ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 | LM312H vs PM1012GJ |
| LM212H | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | LM312H vs LM212H |
Part Details for LM312H by Texas Instruments
Results Overview of LM312H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM312H Information
LM312H by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM312H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | 4868 |
|
RFQ |
US Tariff Estimator: LM312H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM312H Part Data Attributes
|
|
LM312H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM312H
Texas Instruments
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Metal Can Package-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Voltage Gain-Min | 25000 | |
| Wideband | No |
Alternate Parts for LM312H
This table gives cross-reference parts and alternative options found for LM312H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM312H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.