Part Details for LM313H by Texas Instruments
Results Overview of LM313H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM313H Information
LM313H by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM313H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM313H-ND
|
DigiKey | IC VREF SHUNT 5% TO2 Min Qty: 100 Container: Tube |
0 Tube |
|
$5.1488 | Buy Now |
US Tariff Estimator: LM313H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM313H
LM313H Part Data Attributes
|
|
LM313H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM313H
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Bcy, Sip2,.1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 1.28 V | |
| Output Voltage-Min | 1.16 V | |
| Output Voltage-Nom | 1.22 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | SIP2,.1 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 20 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for LM313H
This table gives cross-reference parts and alternative options found for LM313H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM313H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM113-1H-QMLV | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | LM313H vs LM113-1H-QMLV |
| LM113-2H | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | LM313H vs LM113-2H |
| 5962-8671103XA | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | LM313H vs 5962-8671103XA |
| 5962-8671101XA | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | LM313H vs 5962-8671101XA |
| LM113-2H-QMLV | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, MBCY2 | LM313H vs LM113-2H-QMLV |
| 5962-8671101XX | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | LM313H vs 5962-8671101XX |
| 5962-8671102XX | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | LM313H vs 5962-8671102XX |
| 5962-9684301VXA | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | LM313H vs 5962-9684301VXA |
LM313H Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM313H is 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms, and a minimum input capacitance of 1uF with an ESR of less than 5 ohms.
-
The maximum output current that the LM313H can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
-
To protect the LM313H from overheating, make sure to provide adequate heat sinking, such as a heat sink with a thermal resistance of less than 10°C/W, and ensure good airflow around the device.
-
No, the LM313H is a linear voltage regulator and is not designed for use in switching regulator applications. It's intended for use in linear power supply applications where a fixed output voltage is required.