| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM317LMWC | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar | LM317HMWC vs LM317LMWC |
| 5962R9951705V9A | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar | LM317HMWC vs 5962R9951705V9A |
| 5962R9951703V9A | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar | LM317HMWC vs 5962R9951703V9A |
| LM317KMWC | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar | LM317HMWC vs LM317KMWC |
| LM317LMDC | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar | LM317HMWC vs LM317LMDC |
| 5962-8998101YA | Linear Technology | Check for Price | Adjustable Positive Standard Regulator, BIPolar, MBCY3 | LM317HMWC vs 5962-8998101YA |
| 5962-8998101YX | Linear Technology | Check for Price | Adjustable Positive Standard Regulator | LM317HMWC vs 5962-8998101YX |
| 5962-8998101YX | Micross Components | Check for Price | Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max, BCC3 | LM317HMWC vs 5962-8998101YX |
| LM317LMWC | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar | LM317HMWC vs LM317LMWC |
| 5962-8998101YA | Omnirel Corp | Check for Price | Adjustable Positive Standard Regulator, BIPolar, MBCY3 | LM317HMWC vs 5962-8998101YA |
Part Details for LM317HMWC by Texas Instruments
Results Overview of LM317HMWC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317HMWC Information
LM317HMWC by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM317HMWC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar | 7202 |
|
RFQ |
US Tariff Estimator: LM317HMWC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM317HMWC Part Data Attributes
|
|
LM317HMWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317HMWC
Texas Instruments
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | WAFER | |
| Package Description | Wafer | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | X-XUUC-N | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LM317HMWC
This table gives cross-reference parts and alternative options found for LM317HMWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317HMWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.