-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LM317LCPWE4
|
Mouser Electronics | Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator RoHS: Compliant | 0 |
|
$0.5640 / $0.6620 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LCPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LCPWE4
Texas Instruments
100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 3.75 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM317LCPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LCPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LCPW | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | LM317LCPWE4 vs LM317LCPW |
TL317CPWRG4 | 3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-TSSOP 0 to 125 | Texas Instruments | LM317LCPWE4 vs TL317CPWRG4 |
TL317CPWG4 | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, TSSOP-8, Adjustable Positive Single Output Standard Regulator | Texas Instruments | LM317LCPWE4 vs TL317CPWG4 |
TL317CPW | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LM317LCPWE4 vs TL317CPW |
TL317CPWE4 | 3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-TSSOP 0 to 125 | Texas Instruments | LM317LCPWE4 vs TL317CPWE4 |
LM317LCPWR | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | LM317LCPWE4 vs LM317LCPWR |
LM317LCPWRG4 | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | LM317LCPWE4 vs LM317LCPWRG4 |