| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM317LCPWR | Texas Instruments | $0.1311 | Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PDSO8 | TL317CPWRG4 vs LM317LCPWR |
| LM317LCPW | Texas Instruments | $0.1616 | Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PDSO8 | TL317CPWRG4 vs LM317LCPW |
| LM317LCPWRG4 | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PDSO8 | TL317CPWRG4 vs LM317LCPWRG4 |
| TL317CPWE4 | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8 | TL317CPWRG4 vs TL317CPWE4 |
| LM317LCPWRE4 | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8 | TL317CPWRG4 vs LM317LCPWRE4 |
| LM317LCPWG4 | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8 | TL317CPWRG4 vs LM317LCPWG4 |
| TL317CPW | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8 | TL317CPWRG4 vs TL317CPW |
| TL317CPWR | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 32V Max, BIPolar, PDSO8 | TL317CPWRG4 vs TL317CPWR |
Part Details for TL317CPWRG4 by Texas Instruments
Results Overview of TL317CPWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL317CPWRG4 Information
TL317CPWRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL317CPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL317CPWRG4-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2945 / $0.3183 | Buy Now |
|
|
Vyrian | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8 | 3129 |
|
RFQ |
US Tariff Estimator: TL317CPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL317CPWRG4 Part Data Attributes
|
|
TL317CPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317CPWRG4
Texas Instruments
Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 5 V | |
| Input-Output Voltage Differential-Max | 35 V | |
| Input-Output Voltage Differential-Min | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Line Regulation-Max (%/V) | 0.05 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 32 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for TL317CPWRG4
This table gives cross-reference parts and alternative options found for TL317CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.