Part Details for LM317LIBPX/NOPB by Texas Instruments
Overview of LM317LIBPX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317LIBPX/NOPB
LM317LIBPX/NOPB CAD Models
LM317LIBPX/NOPB Part Data Attributes
|
LM317LIBPX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LIBPX/NOPB
Texas Instruments
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBGA6, PLASTIC, MO-211BC, MICRO, SMD-6, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.615 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 0.955 mm |
Alternate Parts for LM317LIBPX/NOPB
This table gives cross-reference parts and alternative options found for LM317LIBPX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LIBPX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LIBP/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, ROHS COMPLIANT, MO-211BC, MICRO, SMD-6 | Texas Instruments | LM317LIBPX/NOPB vs LM317LIBP/NOPB |
LM317LIBP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 | Rochester Electronics LLC | LM317LIBPX/NOPB vs LM317LIBP |
LM317LIBP | ADJUSTABLE POSITIVE REGULATOR | Texas Instruments | LM317LIBPX/NOPB vs LM317LIBP |
LM317LITPX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 | Texas Instruments | LM317LIBPX/NOPB vs LM317LITPX |
LM317LIBP | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6 | National Semiconductor Corporation | LM317LIBPX/NOPB vs LM317LIBP |
LM317LITP/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, ROHS COMPLIANT, MO-211BC, MICRO, SMD-6 | Rochester Electronics LLC | LM317LIBPX/NOPB vs LM317LITP/NOPB |
LM317LITP/NOPB | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 | Texas Instruments | LM317LIBPX/NOPB vs LM317LITP/NOPB |
LM317LITP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 | Texas Instruments | LM317LIBPX/NOPB vs LM317LITP |
LM317LIBPX | ADJUSTABLE POSITIVE REGULATOR | Texas Instruments | LM317LIBPX/NOPB vs LM317LIBPX |