Part Details for LM317LITP by Texas Instruments
Results Overview of LM317LITP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317LITP Information
LM317LITP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM317LITPX/NOPB | Texas Instruments | 100mA 40V Input Adjustable Linear Regulator 6-DSBGA -40 to 125 | |
| LM317LITP/NOPB | Texas Instruments | 100mA 40V Input Adjustable Linear Regulator 6-DSBGA -40 to 125 |
Price & Stock for LM317LITP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6 | 8985 |
|
RFQ |
US Tariff Estimator: LM317LITP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM317LITP
LM317LITP Part Data Attributes
|
|
LM317LITP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LITP
Texas Instruments
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DSBGA | |
| Package Description | Mo-211bc, Micro, Smd-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | R-PBGA-B6 | |
| Length | 1.615 Mm | |
| Line Regulation-Max (%/V) | 0.07 | |
| Load Regulation-Max(%) | 1.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA6,2X3,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Seated Height-Max | 0.85 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 0.955 Mm |
Alternate Parts for LM317LITP
This table gives cross-reference parts and alternative options found for LM317LITP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LITP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM317LITPX | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6 | LM317LITP vs LM317LITPX |
| LM317LIBP | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6 | LM317LITP vs LM317LIBP |