Part Details for LM317LZREG by onsemi
Overview of LM317LZREG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LZREG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-LM317LZREGCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA TO92 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.2141 / $0.6400 | Buy Now |
DISTI #
LM317LZREG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM317LZREG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2103 / $0.2510 | Buy Now |
DISTI #
863-LM317LZREG
|
Mouser Electronics | Linear Voltage Regulators POS VLTG REGULATR 100mA ADJUST OUTPUT RoHS: Compliant | 3204 |
|
$0.2140 / $0.6400 | Buy Now |
|
Rochester Electronics | LM317L - Linear Voltage Regulator, 100 mA, High PSRR, Adjustable RoHS: Compliant Status: Active Min Qty: 1 | 1417 |
|
$0.2102 / $0.2473 | Buy Now |
DISTI #
LM317LZREG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM317LZREG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2103 / $0.2510 | Buy Now |
DISTI #
LM317LZREG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM317LZREG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2103 / $0.2510 | Buy Now |
DISTI #
LM317LZREG
|
Avnet Silica | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R (Alt: LM317LZREG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM317LZREG
|
EBV Elektronik | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R (Alt: LM317LZREG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LM317LZREG
LM317LZREG CAD Models
LM317LZREG Part Data Attributes
|
LM317LZREG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LZREG
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LM317LZREG
This table gives cross-reference parts and alternative options found for LM317LZREG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LZREG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LZ-AP | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LZREG vs LM317LZ-AP |
LM317LZ-TR | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LZREG vs LM317LZ-TR |
LM317LZ | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 10000-BLKBG | onsemi | LM317LZREG vs LM317LZ |
LM317LZ | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LZREG vs LM317LZ |
LM317LZRPG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM317LZREG vs LM317LZRPG |
LM317LZG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM317LZREG vs LM317LZG |
LM317LZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZREG vs LM317LZRA |
LM317LZ | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZREG vs LM317LZ |
LM317LZRE | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZREG vs LM317LZRE |
LM317LZX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZREG vs LM317LZX |