Power Circuits
LM317LZRMG
onsemi
Description: Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD

Overview of LM317LZRMG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM317LZRMG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 50M4126
Newark Ic, volt Regulator, adjustable,+1.2 To +37V, bipolar, sip,3Pin, plastic |Onsemi LM317LZRMG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2010
  • 3,000 $0.1890
  • 6,000 $0.1650
  • 12,000 $0.1470
  • 18,000 $0.1360
  • 30,000 $0.1230
$0.1230 / $0.2010 Buy Now
DISTI # 488-LM317LZRMGCT-ND
DigiKey IC REG LINEAR POS ADJ 100MA TO92 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1774
In Stock
  • 1 $0.4200
  • 10 $0.3610
  • 25 $0.3372
  • 100 $0.2505
  • 250 $0.2120
  • 500 $0.2023
  • 1,000 $0.1494
  • 2,000 $0.1397
  • 6,000 $0.1301
  • 10,000 $0.1233
  • 50,000 $0.1192
$0.1192 / $0.4200 Buy Now
DISTI # LM317LZRMG
Avnet Americas LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Ammo - Ammo Pack (Alt: LM317LZRMG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack 2000 Factory Stock
  • 6,000 $0.1326
  • 10,000 $0.1290
  • 16,000 $0.1254
  • 30,000 $0.1219
  • 60,000 $0.1183
  • 300,000 $0.1147
  • 600,000 $0.1111
$0.1111 / $0.1326 Buy Now
DISTI # 863-LM317LZRMG
Mouser Electronics Linear Voltage Regulators POS VLTG REGULATR 100mA ADJUST OUTPUT RoHS: Compliant 5124
  • 1 $0.4200
  • 10 $0.3380
  • 100 $0.2120
  • 500 $0.2070
  • 1,000 $0.1540
  • 2,000 $0.1390
  • 10,000 $0.1370
$0.1370 / $0.4200 Buy Now
Onlinecomponents.com Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C 4000 In Stock
  • 250 $0.1447
  • 2,000 $0.1324
  • 4,000 $0.1305
  • 6,000 $0.1270
  • 10,000 $0.1237
  • 26,000 $0.1218
  • 50,000 $0.1189
  • 100,000 $0.1171
$0.1171 / $0.1447 Buy Now
DISTI # 83591210
Verical Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 500 Package Multiple: 250 Americas - 4000
  • 500 $0.1881
  • 2,000 $0.1721
  • 4,000 $0.1697
  • 6,000 $0.1651
  • 10,000 $0.1608
$0.1608 / $0.1881 Buy Now
DISTI # LM317LZRMG
Avnet Silica LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Ammo (Alt: LM317LZRMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # LM317LZRMG
EBV Elektronik LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Ammo (Alt: LM317LZRMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C 4000 In Stock
  • 250 $0.1447
  • 2,000 $0.1324
  • 4,000 $0.1305
  • 6,000 $0.1270
  • 10,000 $0.1237
  • 26,000 $0.1218
  • 50,000 $0.1189
  • 100,000 $0.1171
$0.1171 / $0.1447 Buy Now

CAD Models for LM317LZRMG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM317LZRMG by onsemi

LM317LZRMG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
29-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
1.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Packing Method
AMMO PACK
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. LM317LZRMG
    onsemi
    Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
    VS

Alternate Parts for LM317LZRMG

This table gives cross-reference parts and alternative options found for LM317LZRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LZRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM317LZ-TR Low current 1.2 to 37 V adjustable voltage regulator STMicroelectronics LM317LZRMG vs LM317LZ-TR
LM317LZG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM317LZRMG vs LM317LZG
LM317LZRPG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM317LZRMG vs LM317LZRPG
LM317LZRAG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM317LZRMG vs LM317LZRAG
LM317LZRM 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi LM317LZRMG vs LM317LZRM
Part Number Description Manufacturer Compare
LM317LBZ 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi LM317LZRMG vs LM317LBZ
LM317LBZRP 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi LM317LZRMG vs LM317LBZRP
LM317LBZRPG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM317LZRMG vs LM317LBZRPG
LM317LZ Low current 1.2 to 37 V adjustable voltage regulator STMicroelectronics LM317LZRMG vs LM317LZ
LM317LZRPG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM317LZRMG vs LM317LZRPG
LM317LZRM 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi LM317LZRMG vs LM317LZRM
LM317LZ-TR Low current 1.2 to 37 V adjustable voltage regulator STMicroelectronics LM317LZRMG vs LM317LZ-TR
LM317LZG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM317LZRMG vs LM317LZG
LM317LZRAG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM317LZRMG vs LM317LZRAG
LM317LBZRA 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi LM317LZRMG vs LM317LBZRA

Related Parts for LM317LZRMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317LZRMG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317LZRMG by onsemi

Select Manufacturer
Which Manufacturer of LM317LZRMG would you like to use for your alert(s)?
  • Please alert me when LM317LZRMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM317LZRMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317LZRMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM317LZRMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317LZRMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317LZRMG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: