Part Details for LM317MABDTT4 by Motorola Mobility LLC
Overview of LM317MABDTT4 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317MABDTT4
LM317MABDTT4 CAD Models
LM317MABDTT4 Part Data Attributes
|
LM317MABDTT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM317MABDTT4
Motorola Mobility LLC
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 6.16 mm |
Alternate Parts for LM317MABDTT4
This table gives cross-reference parts and alternative options found for LM317MABDTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MABDTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MBDT-1T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTT4 vs LM317MBDT-1T4 |
LM317MDT-1T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTT4 vs LM317MDT-1T4 |
LM317MABDT-1T4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDTT4 vs LM317MABDT-1T4 |
KA317MRTM | 3-Terminal 0.5 A Positive Adjustable Regulator, 2500-REEL | onsemi | LM317MABDTT4 vs KA317MRTM |
LM317MADT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTT4 vs LM317MADT |
LM317MDT-1 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | onsemi | LM317MABDTT4 vs LM317MDT-1 |
LM317MBDTRKG | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM317MABDTT4 vs LM317MBDTRKG |
LM317MABDTRKG | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM317MABDTT4 vs LM317MABDTRKG |
LM317MDTXM | Linear Voltage Regulator, Positive, Adjustable Output, 500 mA, 2500-REEL | onsemi | LM317MABDTT4 vs LM317MDTXM |
LM317MBDT-1T4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDTT4 vs LM317MBDT-1T4 |