| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM117KSTEEL/883C | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | LM317MAT vs LM117KSTEEL/883C |
| 7703407TA | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max | LM317MAT vs 7703407TA |
| LM317AKC | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | LM317MAT vs LM317AKC |
| 7703407XA | Minco Technology Labs LLC | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3 | LM317MAT vs 7703407XA |
| IP117AHVG-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Adjustable Positive Standard Regulator, MSFM3 | LM317MAT vs IP117AHVG-BSS2 |
| LM317HVK | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2 | LM317MAT vs LM317HVK |
| IP217HVKR1 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MBFM2 | LM317MAT vs IP217HVKR1 |
| SGR117AIG/883B | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, PSFM3 | LM317MAT vs SGR117AIG/883B |
| LM117HVSMD05 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, CBCC3 | LM317MAT vs LM117HVSMD05 |
| LM117HVRR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2 | LM317MAT vs LM117HVRR1 |
Part Details for LM317MAT by onsemi
Results Overview of LM317MAT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317MAT Information
LM317MAT by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM317MAT by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM317MAT Part Data Attributes
|
|
LM317MAT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MAT
onsemi
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Power, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Length | 9.97 Mm | |
| Line Regulation-Max (%/V) | 0.04 | |
| Load Regulation-Max(%) | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Seated Height-Max | 19.68 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Width | 4.44 Mm |
Alternate Parts for LM317MAT
This table gives cross-reference parts and alternative options found for LM317MAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.