Part Details for LM319H by AMD
Overview of LM319H by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM319H
LM319H CAD Models
LM319H Part Data Attributes
|
LM319H
AMD
Buy Now
Datasheet
|
Compare Parts:
LM319H
AMD
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, MBCY10, METAL CAN, TO-99, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 10 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM319H
This table gives cross-reference parts and alternative options found for LM319H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319H | DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN | STMicroelectronics | LM319H vs LM319H |
LM319H | Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, BIPolar, MBCY10 | National Semiconductor Corporation | LM319H vs LM319H |
LM319H/NOPB | DUAL COMPARATOR, 8000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, 10 PIN | Texas Instruments | LM319H vs LM319H/NOPB |
LM319H | DUAL COMPARATOR, 8000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, 10 PIN | Texas Instruments | LM319H vs LM319H |