Datasheets
LM324ADR by:

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70

Part Details for LM324ADR by Texas Instruments

Overview of LM324ADR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM324ADR

Part # Distributor Description Stock Price Buy
DISTI # 296-9540-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 21337
In Stock
  • 1 $0.4200
  • 10 $0.3420
  • 25 $0.3128
  • 100 $0.2327
  • 250 $0.2109
  • 500 $0.1745
  • 1,000 $0.1309
  • 2,500 $0.1200
  • 5,000 $0.1127
  • 12,500 $0.1054
  • 25,000 $0.0967
  • 62,500 $0.0931
$0.0931 / $0.4200 Buy Now
DISTI # 595-LM324ADR
Mouser Electronics Operational Amplifiers - Op Amps Quad GP Op Amp RoHS: Compliant 122985
  • 1 $0.4200
  • 10 $0.2850
  • 100 $0.1350
  • 1,000 $0.1150
  • 2,500 $0.1040
  • 10,000 $0.0980
  • 25,000 $0.0960
  • 50,000 $0.0930
$0.0930 / $0.4200 Buy Now
Bristol Electronics   7597
RFQ
Bristol Electronics   1657
RFQ
Bristol Electronics   3451
RFQ
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 38
  • 1 $0.2094
  • 25 $0.1745
$0.1745 / $0.2094 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 609
  • 1 $0.6230
  • 33 $0.1869
  • 269 $0.1246
$0.1246 / $0.6230 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 688
  • 1 $0.6980
  • 19 $0.3141
  • 160 $0.2094
$0.2094 / $0.6980 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 3228
  • 1 $0.9090
  • 123 $0.2727
  • 1,468 $0.1818
$0.1818 / $0.9090 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 2476
  • 1 $1.2500
  • 321 $0.5000
  • 1,601 $0.4375
$0.4375 / $1.2500 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 2516
  • 1 $0.6980
  • 160 $0.2094
  • 1,911 $0.1396
$0.1396 / $0.6980 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 4000
  • 1 $0.8550
  • 469 $0.3420
  • 2,340 $0.2993
$0.2993 / $0.8550 Buy Now
DISTI # LM324ADR
TME IC: operational amplifier, 1.2MHz, Ch: 4, SO14, ±1.5÷15VDC,3÷30VDC Min Qty: 3 1456
  • 3 $0.2700
  • 25 $0.1680
  • 100 $0.1500
  • 500 $0.1280
  • 2,500 $0.1150
$0.1150 / $0.2700 Buy Now
Ameya Holding Limited 通用运放 17500
RFQ
ComSIT USA QUADRUPLE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Europe - 850
RFQ
DISTI # SMC-LM324ADR
Sensible Micro Corporation Ic Opamp Gp 1.2Mhz 14Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Tape & Reel 15124
  • 100 $0.0968
  • 500 $0.0922
  • 1,000 $0.0899
$0.0899 / $0.0968 RFQ
Chip 1 Exchange INSTOCK 8468
RFQ
CHIPMALL.COM LIMITED IC OPAMP GP 4 CIRCUIT 14SOIC 5120
  • 10 $0.1907
  • 100 $0.1548
  • 250 $0.1394
  • 500 $0.1202
  • 2,500 $0.1030
  • 5,000 $0.0979
$0.0979 / $0.1907 Buy Now
Win Source Electronics IC OPAMP GP 1.2MHZ 14SOIC 900800
  • 325 $0.1560
  • 785 $0.1280
  • 1,210 $0.1240
  • 1,670 $0.1200
  • 2,160 $0.1160
  • 2,885 $0.1040
$0.1040 / $0.1560 Buy Now

Part Details for LM324ADR

LM324ADR CAD Models

LM324ADR Part Data Attributes

LM324ADR Texas Instruments
Buy Now Datasheet
Compare Parts:
LM324ADR Texas Instruments Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.075 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUT LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1200
Voltage Gain-Min 25000
Wideband NO
Width 3.9 mm

Alternate Parts for LM324ADR

This table gives cross-reference parts and alternative options found for LM324ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM324AM Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324ADR vs LM324AM
LM324KAD QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC LM324ADR vs LM324KAD
LM324KADRG4 Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324ADR vs LM324KADRG4
LM324KADRE4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324ADR vs LM324KADRE4
LM324AM Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM324ADR vs LM324AM
LM324KADR Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324ADR vs LM324KADR
LM324KADG4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324ADR vs LM324KADG4
LM324AMX/NOPB Operational Amplifier, Rochester Electronics LLC LM324ADR vs LM324AMX/NOPB
LM324AMX Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324ADR vs LM324AMX
LM324AM/NOPB Operational Amplifier, Rochester Electronics LLC LM324ADR vs LM324AM/NOPB
Part Number Description Manufacturer Compare
LM324AMX/NOPB Operational Amplifier, Rochester Electronics LLC LM324ADR vs LM324AMX/NOPB
LM324AM Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM324ADR vs LM324AM
LM324KADRG4 Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324ADR vs LM324KADRG4
LM324KADG4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324ADR vs LM324KADG4
LM324KADE4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324ADR vs LM324KADE4
LM324AMX Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324ADR vs LM324AMX
LM324KADR Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324ADR vs LM324KADR
LM324AM/NOPB Operational Amplifier, Rochester Electronics LLC LM324ADR vs LM324AM/NOPB
LM324AM Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324ADR vs LM324AM
LM324KADRE4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324ADR vs LM324KADRE4

LM324ADR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM324ADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM324ADR by Texas Instruments

  • Please alert me when LM324ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM324ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM324ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM324ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM324ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM324ADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: