Datasheets
LM324AMX by:

Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14

Part Details for LM324AMX by Fairchild Semiconductor Corporation

Overview of LM324AMX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM324AMX

Part # Distributor Description Stock Price Buy
Bristol Electronics   1782
RFQ
Win Source Electronics Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R / IC OPAMP GP 14SOIC 25245
  • 80 $0.6500
  • 190 $0.5340
  • 295 $0.5170
  • 400 $0.5000
  • 520 $0.4840
  • 695 $0.4340
$0.4340 / $0.6500 Buy Now

Part Details for LM324AMX

LM324AMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM324AMX Part Data Attributes

LM324AMX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM324AMX Fairchild Semiconductor Corporation Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOP
Package Description SOP-14
Pin Count 14
Manufacturer Package Code 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.56 mm
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Current-Max 3 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 15000
Width 3.95 mm

Alternate Parts for LM324AMX

This table gives cross-reference parts and alternative options found for LM324AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM324AM Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324AM
LM324KAD QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC LM324AMX vs LM324KAD
LM324KADRG4 Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324KADRG4
LM324KADRE4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324AMX vs LM324KADRE4
LM324ADR Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324ADR
LM324AM Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM324AMX vs LM324AM
LM324KADR Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324KADR
LM324KADG4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324AMX vs LM324KADG4
LM324AMX/NOPB Operational Amplifier, Rochester Electronics LLC LM324AMX vs LM324AMX/NOPB
LM324AMX Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324AMX
Part Number Description Manufacturer Compare
LM324AMX/NOPB Operational Amplifier, Rochester Electronics LLC LM324AMX vs LM324AMX/NOPB
LM324AM Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM324AMX vs LM324AM
LM324ADR Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324ADR
LM324KADRG4 Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324KADRG4
LM324KADG4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324AMX vs LM324KADG4
LM324KADE4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM324AMX vs LM324KADE4
LM324AMX Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324AMX
LM324KADR Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324KADR
LM324AM/NOPB Operational Amplifier, Rochester Electronics LLC LM324AMX vs LM324AM/NOPB
LM324AM Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324AMX vs LM324AM

LM324AMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM324AMX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM324AMX by Fairchild Semiconductor Corporation

  • Please alert me when LM324AMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM324AMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM324AMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM324AMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM324AMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM324AMX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: