| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM324D-T | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOT108-1, SOP-14, Operational Amplifier | LM324J/NOPB vs LM324D-T |
| LM324D | Philips Semiconductors | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14 | LM324J/NOPB vs LM324D |
| LM324F | Signetics | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324J/NOPB vs LM324F |
| LM324D/T3 | NXP Semiconductors | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14 | LM324J/NOPB vs LM324D/T3 |
| LM324J4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324J/NOPB vs LM324J4 |
| LM324J | Intersil Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324J/NOPB vs LM324J |
| LM324J | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324J/NOPB vs LM324J |
| UA324DCQM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324J/NOPB vs UA324DCQM |
| LM324J | General Electric Solid State | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324J/NOPB vs LM324J |
| LM324D | AMD | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324J/NOPB vs LM324D |
Part Details for LM324J/NOPB by Texas Instruments
Results Overview of LM324J/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324J/NOPB Information
LM324J/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324J/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | 4990 |
|
RFQ |
US Tariff Estimator: LM324J/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM324J/NOPB Part Data Attributes
|
|
LM324J/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324J/NOPB
Texas Instruments
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Cerdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.43 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 65000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM324J/NOPB
This table gives cross-reference parts and alternative options found for LM324J/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324J/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.