Part Details for LM324N/NOPB by Rochester Electronics LLC
Overview of LM324N/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324N/NOPB
LM324N/NOPB CAD Models
LM324N/NOPB Part Data Attributes
|
LM324N/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM324N/NOPB
Rochester Electronics LLC
QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |
Alternate Parts for LM324N/NOPB
This table gives cross-reference parts and alternative options found for LM324N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324N | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM324N/NOPB vs LM324N |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, | Raytheon Semiconductor | LM324N/NOPB vs LM324N |
CA324E | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LM324N/NOPB vs CA324E |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM324N/NOPB vs LM324N |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM324N/NOPB vs LM324N |
LM324N | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM324N/NOPB vs LM324N |