Datasheets
LM324PWRG4 by: Texas Instruments

Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70

Part Details for LM324PWRG4 by Texas Instruments

Overview of LM324PWRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM324PWRG4

Part # Distributor Description Stock Price Buy
DISTI # 296-31664-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 595-LM324PWRG4
Mouser Electronics Operational Amplifiers - Op Amps Quad General-Purpose Op Amp RoHS: Compliant 1408
  • 1 $0.4000
  • 10 $0.3440
  • 100 $0.2570
  • 500 $0.2020
  • 1,000 $0.1560
  • 2,000 $0.1320
  • 10,000 $0.1240
  • 24,000 $0.1170
  • 50,000 $0.1140
$0.1140 / $0.4000 Buy Now
Quest Components QUAD OP-AMP, 9000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14 80
  • 1 $0.6300
  • 9 $0.5040
  • 41 $0.3150
$0.3150 / $0.6300 Buy Now
Rochester Electronics LM324 Quadruple operational amplifier RoHS: Compliant Status: Active Min Qty: 1 600
  • 1 $0.1327
  • 25 $0.1300
  • 100 $0.1247
  • 500 $0.1194
  • 1,000 $0.1128
$0.1128 / $0.1327 Buy Now
Ameya Holding Limited IC OPAMP GP 1.2MHZ 14TSSOP 987317
RFQ
Win Source Electronics IC OPAMP GP 1.2MHZ 14TSSOP 280000
  • 400 $0.1250
  • 985 $0.1020
  • 1,520 $0.0990
  • 2,085 $0.0960
  • 2,690 $0.0930
  • 3,615 $0.0830
$0.0830 / $0.1250 Buy Now

Part Details for LM324PWRG4

LM324PWRG4 CAD Models

LM324PWRG4 Part Data Attributes

LM324PWRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM324PWRG4 Texas Instruments Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.15 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1200
Voltage Gain-Min 25000
Wideband NO
Width 4.4 mm

Alternate Parts for LM324PWRG4

This table gives cross-reference parts and alternative options found for LM324PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM324KPW Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324KPW
LM324PWR Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 ROHM Semiconductor LM324PWRG4 vs LM324PWR
LM324KPWRE4 Quadruple Operational Amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324KPWRE4
LM324KPWE4 QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments LM324PWRG4 vs LM324KPWE4
LM324PWE4 Quadruple Operational Amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PWE4
LM324KPWR Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324KPWR
LM324PWR Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PWR
LM324PWRE4 Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PWRE4
Part Number Description Manufacturer Compare
LM324KPWR Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324KPWR
LM324PWE4 Quadruple Operational Amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PWE4
LM324PWRE4 Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PWRE4
LM324PWR Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 ROHM Semiconductor LM324PWRG4 vs LM324PWR
LM324KPW Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324KPW
LM324PWR Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PWR
LM324KPWE4 QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments LM324PWRG4 vs LM324KPWE4
LM324KPWRE4 Quadruple Operational Amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324KPWRE4

LM324PWRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM324PWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM324PWRG4 by Texas Instruments

  • Please alert me when LM324PWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM324PWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM324PWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM324PWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM324PWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM324PWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: