Part Details for LM331H/A+ by Texas Instruments
Overview of LM331H/A+ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LM331H/A+
LM331H/A+ CAD Models
LM331H/A+ Part Data Attributes
|
LM331H/A+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM331H/A+
Texas Instruments
IC,VOLTAGE-TO-FREQUENCY CONVERTER,BIPOLAR/JFET,CAN,8PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.14% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 3 V | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |