Part Details for LM331N/A+ by National Semiconductor Corporation
Overview of LM331N/A+ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LM331N/A+
LM331N/A+ CAD Models
LM331N/A+ Part Data Attributes:
|
LM331N/A+
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM331N/A+
National Semiconductor Corporation
IC,VOLTAGE-TO-FREQUENCY CONVERTER,BIPOLAR/JFET,DIP,8PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.14% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 3 V | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM331N/A+
This table gives cross-reference parts and alternative options found for LM331N/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM331N/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM331N/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70 | Texas Instruments | LM331N/A+ vs LM331N/NOPB |
LM231N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM331N/A+ vs LM231N |
KA331 | Voltage to Frequency Converter, 3000-TUBE | onsemi | LM331N/A+ vs KA331 |
LM331N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM331N/A+ vs LM331N |
KA331 | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | LM331N/A+ vs KA331 |
LM331N | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM331N/A+ vs LM331N |
LM231N/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz FS frequency (wide operating temp) 8-PDIP -25 to 85 | Texas Instruments | LM331N/A+ vs LM231N/NOPB |
LM331MDC | IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, UUC, DIE, Analog Special Function Converter | National Semiconductor Corporation | LM331N/A+ vs LM331MDC |