-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM334M-ND
|
DigiKey | IC CURRENT SOURCE 6% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2737 In Stock |
|
$0.8038 / $1.7600 | Buy Now |
|
Rochester Electronics | LM334 3-Terminal Adjustable Current Source RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5897 |
|
$0.7078 / $0.8327 | Buy Now |
|
Chip1Cloud | IC CURRENT SOURCE 3% 8SOIC | 8700 |
|
RFQ | |
|
Perfect Parts Corporation | 1780 |
|
RFQ | ||
|
Win Source Electronics | IC CURRENT SOURCE 3% 8SOIC | 102253 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM334M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM334M
Texas Instruments
0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM334M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM334SMX/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334M vs LM334SMX/NOPB |
LM334SMX/NOPB | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | Texas Instruments | LM334M vs LM334SMX/NOPB |
LM334SM | 3-Terminal Adjustable Current Source 8-SOIC 0 to 70 | Texas Instruments | LM334M vs LM334SM |
LM334MX | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334M vs LM334MX |
LM334D | Three Terminal Adjustable Current Source | STMicroelectronics | LM334M vs LM334D |