Part Details for LM335AM/NOPB by Texas Instruments
Results Overview of LM335AM/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM335AM/NOPB Information
LM335AM/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM335AMX/NOPB | Texas Instruments | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 8-SOIC -40 to 100 | |
| LM335AM/NOPB | Texas Instruments | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 8-SOIC -40 to 100 | |
| LM335A MWC | Texas Instruments | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 0-WAFERSALE -40 to 85 |
Price & Stock for LM335AM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM335AM/NOPB-ND
|
DigiKey | SENSOR ANALOG -40C-100C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
811 In Stock |
|
$1.2100 / $1.8300 | Buy Now |
|
|
Rochester Electronics | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$0.7502 / $1.2100 | Buy Now |
|
|
Chip Stock | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | 4003 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR ANALOG -40C-100C 8SOIC | 4630 |
|
$1.2814 / $1.9221 | Buy Now |
US Tariff Estimator: LM335AM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM335AM/NOPB
LM335AM/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM335AM/NOPB Part Data Attributes
|
|
LM335AM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335AM/NOPB
Texas Instruments
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1989-01-01 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Additional Feature | Also Available In Plastic To-92 Package | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.5 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.4 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.01 V | |
| Output Voltage-Min | 2.95 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 3.01 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for LM335AM/NOPB
This table gives cross-reference parts and alternative options found for LM335AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM335AM | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM/NOPB vs LM335AM |
| LM335MX | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM/NOPB vs LM335MX |
LM335AM/NOPB Frequently Asked Questions (FAQ)
-
The LM335AM/NOPB has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to 150°C.
-
The LM335AM/NOPB does not require calibration. It is a calibrated device with an internal voltage reference, and its output voltage is directly proportional to the temperature.
-
The response time of the LM335AM/NOPB is typically 10-15 seconds in still air, but it can be affected by the thermal mass of the device and the surrounding environment.
-
Yes, the LM335AM/NOPB is designed to operate in high-vibration environments, but it's recommended to ensure proper mounting and thermal coupling to the device being measured.
-
To protect the LM335AM/NOPB from EMI, use a shielded cable, keep the device away from high-frequency sources, and use a low-pass filter or a ferrite bead on the output signal.