| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM335DT | STMicroelectronics | $0.4499 | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335DT |
| LM335M/NOPB | Texas Instruments | $0.5339 | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 6Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335M/NOPB |
| LM335MX/NOPB | Texas Instruments | $0.7924 | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 6Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335MX/NOPB |
| LM335MX | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335MX |
| LM335AD | STMicroelectronics | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335AD |
| LM335AM | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335AM |
| LM335MX/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335MX/NOPB |
| LM335M/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335M/NOPB |
| LM335AM | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335AM |
| LM335AMX | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335D vs LM335AMX |
Part Details for LM335D by STMicroelectronics
Results Overview of LM335D by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM335D Information
LM335D by STMicroelectronics is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM335D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-1583-5-ND
|
DigiKey | SENSOR ANALOG -40C-100C 8SO Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SOP,8PIN,PLASTIC | 215 |
|
$0.4662 / $0.9990 | Buy Now |
|
|
Vyrian | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | 9204 |
|
RFQ |
LM335D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM335D Part Data Attributes
|
|
LM335D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM335D
STMicroelectronics
Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, So-8 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.5 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 5 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.04 V | |
| Output Voltage-Min | 2.92 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for LM335D
This table gives cross-reference parts and alternative options found for LM335D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM335D Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LM335D is 4.5V to 40V.
-
The LM335D has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to 150°C.
-
The response time of the LM335D is typically 10 seconds for a 63.2% change in temperature.
-
Yes, the LM335D can be used in high-temperature applications up to 150°C, but the accuracy may degrade above 100°C.
-
The LM335D does not require calibration, as it is a calibrated device. However, you may need to perform a one-point calibration to adjust for any offset errors.