Part Details for LM335H/NOPB by Texas Instruments
Overview of LM335H/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for LM335H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6295
|
Newark | Temperature Sensor, To-46-3, 335, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+100°C, Sensor Case Style:To-46, No. Of Pins:3Pins, Supply Voltage Min:5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM335H/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1689 |
|
$9.6100 / $12.0600 | Buy Now |
DISTI #
296-39007-ND
|
DigiKey | SENSOR ANALOG -40C-100C TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1096 In Stock |
|
$5.3800 / $7.6400 | Buy Now |
DISTI #
926-LM335H/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 RoHS: Compliant | 880 |
|
$6.0800 / $10.0200 | Buy Now |
|
Rochester Electronics | LM335 Military grade, +2C analog output temperature sensor with 10mV / K gain RoHS: Compliant Status: Active Min Qty: 1 | 224 |
|
$5.3400 / $6.2800 | Buy Now |
DISTI #
LM335H/NOPB
|
TME | IC: temperature sensor, -40÷100°C, TO46, THT, Interface: analog Min Qty: 1 | 0 |
|
$6.4000 / $10.1400 | RFQ |
|
Ameya Holding Limited | SENSOR TEMP RATIOMETRIC TO46-3 | 13129 |
|
RFQ |
Part Details for LM335H/NOPB
LM335H/NOPB CAD Models
LM335H/NOPB Part Data Attributes:
|
LM335H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335H/NOPB
Texas Instruments
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 6 Cel | |
Additional Feature | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | |
Body Height | 2.35 mm | |
Body Length or Diameter | 4.75 mm | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.04 V | |
Output Voltage-Min | 2.92 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.6 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.04 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |
Alternate Parts for LM335H/NOPB
This table gives cross-reference parts and alternative options found for LM335H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H/NOPB vs LM335H |
LM135H-MIL/NOPB | ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT | Texas Instruments | LM335H/NOPB vs LM135H-MIL/NOPB |
LM135AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H/NOPB vs LM135AH |
LM135H/883 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.5-10V, 1Cel, ROUND, THROUGH HOLE MOUNT | National Semiconductor Corporation | LM335H/NOPB vs LM135H/883 |
LM135H-MLS | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM335H/NOPB vs LM135H-MLS |
LM135H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H/NOPB vs LM135H |
LM235AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H/NOPB vs LM235AH |
LM135H-MIL | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM335H/NOPB vs LM135H-MIL |
LM335AH | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO -40 to 100 | Texas Instruments | LM335H/NOPB vs LM335AH |
LM235H | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM335H/NOPB vs LM235H |