Part Details for LM335H by Texas Instruments
Overview of LM335H by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for LM335H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM335H-TI-ND
|
DigiKey | SENSOR ANALOG -40C-100C TO46-3 Min Qty: 42 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
507 In Stock |
|
$7.2900 | Buy Now |
DISTI #
LM335H-ND
|
DigiKey | SENSOR ANALOG -40C-100C TO46-3 Min Qty: 42 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0076 | Buy Now |
DISTI #
926-LM335H
|
Mouser Electronics | Board Mount Temperature Sensors 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 RoHS: Not Compliant | 0 |
|
$6.9900 / $12.2300 | Order Now |
|
Rochester Electronics | LM335 Military grade, +2C analog output temperature sensor with 10mV / K gain RoHS: Not Compliant Status: Active Min Qty: 1 | 2872 |
|
$6.2600 / $7.3600 | Buy Now |
|
Ameya Holding Limited | SENSOR ANALOG -40C-100C TO46-3 | 5250 |
|
RFQ |
Part Details for LM335H
LM335H CAD Models
LM335H Part Data Attributes
|
LM335H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335H
Texas Instruments
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Accuracy-Max (Cel) | 6 Cel | |
Additional Feature | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | |
Body Height | 2.35 mm | |
Body Length or Diameter | 4.75 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.04 V | |
Output Voltage-Min | 2.92 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.6 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.04 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM335H
This table gives cross-reference parts and alternative options found for LM335H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM235AH/NOPB | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM335H vs LM235AH/NOPB |
LM335H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM335H/NOPB |
LM335AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM335AH/NOPB |
LM135H-MIL/NOPB | ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT | Texas Instruments | LM335H vs LM135H-MIL/NOPB |
LM135H | Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150 | Texas Instruments | LM335H vs LM135H |
LM135AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM135AH |
LM235H | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM335H vs LM235H |
LM135H-MIL | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM335H vs LM135H-MIL |
LM235H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM235H/NOPB |
LM335H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM335H |