Part Details for LM335Z/NOPB by Texas Instruments
Overview of LM335Z/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for LM335Z/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4165
|
Newark | Ic, Temp Sensor, Precision, To-92, Ic Output Type:Voltage, Sensing Accuracy Range:0°C To +1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+100°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:5V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM335Z/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $1.2600 | Buy Now |
DISTI #
LM335ZNS/NOPB-ND
|
DigiKey | SENSOR ANALOG -40C-100C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1535 In Stock |
|
$0.6030 / $1.6100 | Buy Now |
DISTI #
926-LM335Z/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors PREC TEMP SENSOR RoHS: Compliant | 7140 |
|
$0.5890 / $1.6100 | Buy Now |
DISTI #
J56:1989_00015222
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2330 | Europe - 448 |
|
$0.5389 / $1.2115 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT | 152 |
|
$1.6520 / $3.3040 | Buy Now |
DISTI #
LM335Z/NOPB
|
TME | IC: temperature sensor, diode, -40÷100°C, TO92, THT, Accur: ±2°C Min Qty: 1 | 1535 |
|
$0.7400 / $1.2900 | Buy Now |
|
Ameya Holding Limited | IC: temperature sensor, diode, -40÷100°C, TO92, THT, Accur: ±2°C | 1800 |
|
RFQ | |
DISTI #
41S3475
|
Bürklin Elektronik | Temperature sensor, -40 to 100 °C, 2.92-3.04 V, LM335Z/NOPB, TO-92, -40 to 100 °C Min Qty: 1 | 1518 |
|
$1.1957 / $1.8789 | Buy Now |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT TO-92-3 | 3000 |
|
RFQ |
Part Details for LM335Z/NOPB
LM335Z/NOPB CAD Models
LM335Z/NOPB Part Data Attributes
|
LM335Z/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335Z/NOPB
Texas Instruments
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 4.83 mm | |
Body Length or Diameter | 4.765 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.04 V | |
Output Voltage-Min | 2.92 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 0.6 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.04 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM335Z/NOPB
This table gives cross-reference parts and alternative options found for LM335Z/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335Z/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335Z | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM335Z/NOPB vs LM335Z |
LM335AZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM335Z/NOPB vs LM335AZ |
LM335AZ/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM335Z/NOPB vs LM335AZ/NOPB |
LM335AZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM335Z/NOPB vs LM335AZ |