Part Details for LM335AZ by Texas Instruments
Results Overview of LM335AZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM335AZ Information
LM335AZ by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM335AZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM335AZ-ND
|
DigiKey | SENSOR ANALOG -40C-100C TO92-3 Min Qty: 1800 Container: Bulk |
0 Bulk |
|
$0.6629 | Buy Now |
Part Details for LM335AZ
LM335AZ CAD Models
LM335AZ Part Data Attributes
|
|
LM335AZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335AZ
Texas Instruments
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, To-92, 3 Pin | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Breadth | 3.92 Mm | |
| Body Height | 5.05 Mm | |
| Body Length or Diameter | 4.95 Mm | |
| Housing | Plastic | |
| Linearity (Cel) | 1.5 Cel | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 5 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.01 V | |
| Output Voltage-Min | 2.95 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape/Style | Round | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Termination Type | Solder |
Alternate Parts for LM335AZ
This table gives cross-reference parts and alternative options found for LM335AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM335Z/NOPB | Texas Instruments | $0.4592 | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 0.6ohm, 6Cel, Bipolar, Cylindrical, 3 Pin, Through Hole Mount | LM335AZ vs LM335Z/NOPB |
| LM335AZ | STMicroelectronics | $1.1726 | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM335AZ vs LM335AZ |
| LM335Z | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM335AZ vs LM335Z |
| LM335AZ/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM335AZ vs LM335AZ/NOPB |
LM335AZ Frequently Asked Questions (FAQ)
-
The LM335AZ has an accuracy of ±2°C over the entire temperature range of -40°C to 100°C.
-
The LM335AZ does not require calibration. It is a calibrated device and provides a direct temperature reading in Kelvin.
-
The response time of the LM335AZ is approximately 10 seconds in still air.
-
Yes, the LM335AZ is suitable for use in humid environments. It has a hermetically sealed package that protects it from moisture.
-
The LM335AZ can be connected to a microcontroller using an analog-to-digital converter (ADC). The output voltage of the LM335AZ is proportional to the temperature, and can be read by the ADC.