| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM335AZ | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM335Z vs LM335AZ |
| LM335AZ/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM335Z vs LM335AZ/NOPB |
| LM335AZ | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM335Z vs LM335AZ |
| LM335Z/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM335Z vs LM335Z/NOPB |
Part Details for LM335Z by Texas Instruments
Results Overview of LM335Z by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM335Z Information
LM335Z by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM335Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM335Z-ND
|
DigiKey | SENSOR ANALOG -40C-100C TO92-3 Min Qty: 1800 Container: Box |
0 Box |
|
$0.4452 | Buy Now |
|
|
Ameya Holding Limited | 1611 |
|
RFQ |
LM335Z CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM335Z Part Data Attributes
|
|
LM335Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335Z
Texas Instruments
Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 1Cel, Bipolar, Cylindrical, 3 Pin, Through Hole Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, To-92, 3 Pin | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Breadth | 3.92 Mm | |
| Body Height | 4.83 Mm | |
| Body Length or Diameter | 4.765 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 5 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.04 V | |
| Output Voltage-Min | 2.92 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape/Style | Cylindrical | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM335Z
This table gives cross-reference parts and alternative options found for LM335Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM335Z Frequently Asked Questions (FAQ)
-
The typical application circuit for LM335Z is a simple voltage divider circuit with a 1 kΩ to 10 kΩ resistor connected between the output pin and ground, and a 1 μF to 10 μF capacitor connected between the output pin and ground to filter out noise.
-
The LM335Z has an accuracy of ±1°C over the temperature range of -40°C to 100°C, and ±2°C over the temperature range of -50°C to 150°C.
-
The LM335Z has a self-heating effect of approximately 0.1°C to 0.5°C per milliamp of output current, which can affect the accuracy of the temperature measurement. To minimize self-heating, it is recommended to use a low output current and a high impedance load.
-
Yes, the LM335Z can be used in high-temperature applications up to 150°C, but it is recommended to derate the output current and voltage to prevent overheating and ensure reliable operation.
-
The LM335Z can be calibrated by comparing its output voltage to a known temperature reference point, such as an ice bath or a temperature-controlled oven. The calibration process typically involves adjusting the output voltage to match the known temperature reference point.