| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM336BZT | STMicroelectronics | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | LM336Z vs LM336BZT |
| LM336ZT | STMicroelectronics | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | LM336Z vs LM336ZT |
| LM236LPR-2.5 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | LM336Z vs LM236LPR-2.5 |
Part Details for LM336Z by STMicroelectronics
Results Overview of LM336Z by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM336Z Information
LM336Z by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM336Z-2.5/LFT3 | Texas Instruments | Voltage Reference Diode 3-TO-92 | |
| LM336Z-2.5/LFT1 | Texas Instruments | Voltage Reference Diode 3-TO-92 | |
| LM336Z-2.5/NOPB | Texas Instruments | Voltage Reference Diode 3-TO-92 0 to 70 |
Price & Stock for LM336Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM336Z-ND
|
DigiKey | IC VREF SHUNT 4.02% TO92-3 Min Qty: 2500 Container: Bulk |
0 Bulk |
|
$0.5498 | Buy Now |
|
|
Bristol Electronics | V-Ref Precision 2.49V 10mA 3-Pin TO-92 Bag | 660 |
|
RFQ |
US Tariff Estimator: LM336Z by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM336Z Part Data Attributes
|
|
LM336Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM336Z
STMicroelectronics
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Plastic, To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 2.54 V | |
| Output Voltage-Min | 2.44 V | |
| Output Voltage-Nom | 2.49 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 10 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 43.811 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 4% |
Alternate Parts for LM336Z
This table gives cross-reference parts and alternative options found for LM336Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM336Z Frequently Asked Questions (FAQ)
-
The LM336Z can handle input voltages up to 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a capacitor with a value between 10uF to 100uF between the output pin and ground, and keep the output current below 10mA.
-
The minimum input voltage required for the LM336Z to function is 4.5V, but it's recommended to keep it above 5V for optimal performance.
-
Yes, the LM336Z can be used as a voltage regulator for a microcontroller, but make sure to check the output current requirement of the microcontroller and ensure the LM336Z can provide it.
-
The power dissipation of the LM336Z can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.