Part Details for LM337 by Futuretech Components
Results Overview of LM337 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM337 Information
LM337 by Futuretech Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM337LM | Texas Instruments | 100mA Adjustable Output Negative Voltage Regulator 8-SOIC -25 to 100 | |
| LM337H/NOPB | Texas Instruments | 1.5A Adjustable Output Negative Regulator 3-TO 0 to 0 | |
| LM337LMX/NOPB | Texas Instruments | 100mA Adjustable Output Negative Voltage Regulator 8-SOIC -25 to 100 |
Price & Stock for LM337
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 280 |
|
RFQ |
Resources and Additional Insights for LM337
Reference Designs related to LM337
-
Small Form Factor 12W Ultra Wide Range Power Supply for Protection Relays - Reference Design
This small form factor: 12W power supply solution for protection relays handles an ultra-wide range of both AC and DC inputs making it a suitable platform to power a variety of lower power protection relays that need to be placed in a small housing. The power supply is designed to output industry standard voltages required in protection relays while also providing excellent line and load regulation. This solution has been engineered for high wattage with good efficiency and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
-
30W Ultra Wide Range Power Supply for Protection Relays Reference Design
This power supply solution for Protection Relays handles an ultra-wide range of both AC (88-276V AC) and DC (24-250V DC) inputs making it a suitable platform to power a variety of Protection Relays. The power supply is designed to output industry standard voltages (such as +/- 12V and isolated 6.75V) required in many Protection Relays while also providing excellent line and load regulation (