-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, 3 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6325
|
Newark | Linear Voltage Regulator, Negative, Adjustable Output, 1.5 A/ Reel Rohs Compliant: Yes |Onsemi LM337BD2TR4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.8630 / $1.3100 | Buy Now |
DISTI #
81Y6442
|
Newark | Volt Reg, Adj, -37V/1.5A, -40 To 125Degc, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:-1.2V, Output Voltage Max:-37V, Input Voltage Min:-, Input Voltage Max:-40V, Product Range:-, Output Current Max:1.5A Rohs Compliant: Yes |Onsemi LM337BD2TR4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1119 |
|
$0.8630 / $1.3100 | Buy Now |
DISTI #
96AC0514
|
Newark | Ana 1.5A Adj Out Neg Vreg Rohs Compliant: Yes |Onsemi LM337BD2TR4G Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7990 | Buy Now |
DISTI #
41K9886
|
Newark | Ic, volt Regulator, adjustable,-1.2 To -37V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM337BD2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.7860 | Buy Now |
DISTI #
LM337BD2TR4GOSCT-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A D2PAK-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5005 In Stock |
|
$0.5904 / $1.5200 | Buy Now |
DISTI #
LM337BD2TR4G
|
Avnet Americas | LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: LM337BD2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 / $0.3410 | Buy Now |
DISTI #
81Y6442
|
Avnet Americas | LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 81Y6442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 349 Partner Stock |
|
$0.9710 / $1.5700 | Buy Now |
DISTI #
08AK6325
|
Avnet Americas | LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 08AK6325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 4 Days Container: Ammo Pack | 1200 Partner Stock |
|
$0.9710 / $1.5700 | Buy Now |
DISTI #
863-LM337BD2TR4G
|
Mouser Electronics | Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative RoHS: Compliant | 23087 |
|
$0.5930 / $1.4000 | Buy Now |
|
Future Electronics | LM337 Series 1.5 A 1.2-37 V Adjustable Output Negative Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 3200Reel |
|
$1.0100 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337BD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM337BD2TR4G
onsemi
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.576 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM337BD2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337BD2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337BD2TG | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | LM337BD2TR4G vs LM337BD2TG |
LM337D2TR4 | 1.2 V-3.7V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | LM337BD2TR4G vs LM337D2TR4 |
LM337BD2TR4 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | LM337BD2TR4G vs LM337BD2TR4 |
LM337BD2T | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | LM337BD2TR4G vs LM337BD2T |
LM337BD2TR4 | 1.2 V-3.7V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | LM337BD2TR4G vs LM337BD2TR4 |