Part Details for LM337KC by Texas Instruments
Overview of LM337KC by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM337KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SIP | 288 |
|
$0.1960 / $0.4200 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SIP | 4 |
|
$1.4416 / $1.8020 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SIP | 128 |
|
$0.9625 / $1.9250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for LM337KC
LM337KC CAD Models
LM337KC Part Data Attributes
|
LM337KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM337KC
Texas Instruments
3 Pin 1.5A Adjustable Negative Voltage Regulator 3-TO-220 0 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM337KC
This table gives cross-reference parts and alternative options found for LM337KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT337AT#PBF | LT337A - Negative Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM337KC vs LT337AT#PBF |
LT337AT#TRPBF | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337KC vs LT337AT#TRPBF |
LM337SP | Three-terminal adjustable negative voltage regulators | STMicroelectronics | LM337KC vs LM337SP |
LT337AT#TR | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | LM337KC vs LT337AT#TR |
LT337AT#PBF | Negative Adjustable Regulator | Analog Devices Inc | LM337KC vs LT337AT#PBF |
LT337AT | LT337A - Negative Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM337KC vs LT337AT |