-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3317
|
Newark | Voltage Regulator, Adj, To-220-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-37V, Adjustable Output Voltage Max:-1.2V, Input Voltage Min:-40V, Input Voltage Max:-3V, Product Range:-, Output Current:1.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM337KCSE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-21577-5-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
43402 In Stock |
|
$0.4581 / $1.1400 | Buy Now |
DISTI #
595-LM337KCSE3
|
Mouser Electronics | Linear Voltage Regulators 3 Pin 1.5A Adj Neg Vltg Reg RoHS: Compliant | 9862 |
|
$0.4400 / $1.1300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Ameya Holding Limited | LM337KCSE3 负电压 线性稳压器 1.5A 可调 -37 → -1.2 V, 3针 TO-220 | 91916 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR ADJ 1.5A TO220-3 | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337KCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM337KCSE3
Texas Instruments
1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 40 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.4% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for LM337KCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337KCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337SP | Three-terminal adjustable negative voltage regulators | STMicroelectronics | LM337KCSE3 vs LM337SP |
LT337AT#PBF | LT337A - Negative Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM337KCSE3 vs LT337AT#PBF |
LT337AT#PBF | Negative Adjustable Regulator | Analog Devices Inc | LM337KCSE3 vs LT337AT#PBF |
LT337AT#TRPBF | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337KCSE3 vs LT337AT#TRPBF |
LT337AT#TR | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337KCSE3 vs LT337AT#TR |
LT337AT | LT337A - Negative Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM337KCSE3 vs LT337AT |