There are no models available for this part yet.
Overview of LM337T by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM337T | Texas Instruments | 1.5A Adjustable Output Negative Regulator 3-TO-220 0 to 125 | |
LM337T/LF01 | Texas Instruments | 1.5A Adjustable Output Negative Regulator 3-TO-220 0 to 125 | |
LM337T/NOPB | Texas Instruments | 1.5A Adjustable Output Negative Regulator 3-TO-220 0 to125 |
CAD Models for LM337T by Motorola Mobility LLC
Part Data Attributes for LM337T by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SFM
|
Package Description
|
TO-220,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input-Output Voltage Differential-Max
|
40 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for LM337T
This table gives cross-reference parts and alternative options found for LM337T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137G-BSS2 | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337T vs IP137G-BSS2 |
LM137SMDR4 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3 | TT Electronics Resistors | LM337T vs LM137SMDR4 |
COM137T | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257AA, 3 PIN | International Rectifier | LM337T vs COM137T |
77034032A | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, CERAMIC, LCCC-20 | Solitron Devices Inc | LM337T vs 77034032A |
7703404UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Micross Components | LM337T vs 7703404UA |
UC237G | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, | Unitrode Corporation | LM337T vs UC237G |
IP137AHVG-DESC | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM337T vs IP137AHVG-DESC |
LM137-220M-BR1 | Adjustable Negative Standard Regulator, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | LM337T vs LM137-220M-BR1 |
IP137AG-883BR1 | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM337T vs IP137AG-883BR1 |
IP137AG | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | LM337T vs IP137AG |
Related Parts for LM337T
-
LM337TGLinear Regulator ICs
-
LM317TOther Regulators
-
LM2576T-ADJSwitching Regulator or Controllers
-
NTP30N06Power Field-Effect Transistors
-
LM3S6950-IBZ50-A2Microcontrollers
-
C0805C104K5RACTUFixed Capacitors
-
LM324APWROperational Amplifiers
-
PMLL4148Rectifier Diodes
-
LM3620M5X-4Power Management Circuits