There are no models available for this part yet.
Overview of LM338KSTEEL/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for LM338KSTEEL/NOPB by National Semiconductor Corporation
Part Data Attributes for LM338KSTEEL/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
, TO-204/-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
3 V
|
Input-Output Voltage Differential-Max
|
35 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e1
|
Line Regulation-Max (%/V)
|
0.06
|
Load Regulation-Max(%)
|
1%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
5 A
|
Output Voltage1-Max
|
32 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for LM338KSTEEL/NOPB
This table gives cross-reference parts and alternative options found for LM338KSTEEL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338KSTEEL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM338K | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | STMicroelectronics | LM338KSTEEL/NOPB vs LM338K |
LM338K | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM338KSTEEL/NOPB vs LM338K |