Filter Your Search
1 - 2 of 2 results
|
LM338KSTEEL/NOPB
Texas Instruments
|
Check for Price | Yes | Active | 40 V | 4.2 V | 2.7 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.06 | 1 % | 1 | 32 V | 1.24 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 125 °C | 125 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | TO-204AA | , TO-204/-3 | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM338KSTEEL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.06 | 1 % | 1 | 32 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e1 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |