Part Details for LM34DMX by Texas Instruments
Results Overview of LM34DMX by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM34DMX Information
LM34DMX by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM34DMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-LM34DMX-ND
|
DigiKey | SENSOR ANALOG 32F-212F 8SOIC Min Qty: 178 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
4018 In Stock |
|
$1.6900 | Buy Now |
|
DISTI #
LM34DMXTR-ND
|
DigiKey | SENSOR ANALOG 32F-212F 8SOIC Min Qty: 178 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2835 | Buy Now |
|
DISTI #
85996583
|
Verical | Temperature Sensor Analog Serial (2-Wire) 8-Pin SOIC T/R RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Date Code: 1101 | Americas - 4018 |
|
$1.0463 / $1.6875 | Buy Now |
|
|
Rochester Electronics | Analog Voltage Output Sensor, -0.5V Min, 3V Max, Bipolar, Rectangular, 8 Pin, Surface Mount RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4018 |
|
$0.8370 / $1.3500 | Buy Now |
Part Details for LM34DMX
LM34DMX CAD Models
LM34DMX Part Data Attributes
|
|
LM34DMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34DMX
Texas Instruments
Analog Voltage Output Sensor, -0.5V Min, 3V Max, Bipolar, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-8 | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Max | 3 V | |
| Output Voltage-Min | -0.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SO(UNSPEC) | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |
Alternate Parts for LM34DMX
This table gives cross-reference parts and alternative options found for LM34DMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34DMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM34DMX/NOPB | Texas Instruments | $1.4162 | Analog Voltage Output Sensor, -0.5V Min, 3V Max, 0.4ohm, 1.111Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM34DMX vs LM34DMX/NOPB |
| LM34DM | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -0.5V Min, 3V Max, Bipolar, Rectangular, 8 Pin, Surface Mount | LM34DMX vs LM34DM |
| LM34DM | Texas Instruments | Check for Price | Analog Voltage Output Sensor, -0.5V Min, 3V Max, 0.4ohm, 1.111Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM34DMX vs LM34DM |
| LM34DMX/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -0.5V Min, 3V Max, Bipolar, Rectangular, 8 Pin, Surface Mount | LM34DMX vs LM34DMX/NOPB |
LM34DMX Frequently Asked Questions (FAQ)
-
The LM34DMX has an accuracy of ±1°C over the entire operating temperature range of -50°C to 150°C.
-
The LM34DMX has internal diodes that protect it from reverse voltage connections up to 20V. However, it's still recommended to use a voltage regulator or other protection circuitry to prevent damage.
-
Yes, the LM34DMX is designed to be rugged and can withstand high-vibration and high-shock environments. However, it's still important to follow proper mounting and soldering techniques to ensure reliability.
-
The LM34DMX has a high degree of immunity to electromagnetic interference (EMI) due to its differential output and internal filtering. However, it's still recommended to follow proper PCB layout and shielding techniques to minimize EMI effects.
-
Yes, the LM34DMX is designed to operate in humid or high-moisture environments. However, it's still important to follow proper packaging and sealing techniques to prevent moisture ingress.